MS27467T17F6BC

Heilind Number:AAOMS27467T17F6BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F6BC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F6BC
SKU:AAOMS27467T17F6BC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, this connector family offers versatility in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, these connectors meet stringent military specifications for reliable performance in demanding applications.