MS27467T17F6BD

Heilind Number:AAOMS27467T17F6BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F6BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F6BD
SKU:AAOMS27467T17F6BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure reliable performance. The connectors use M39029 rear release crimp contacts, providing secure connections. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications for durability and reliability in demanding environments.