| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F6PB L/C |
| SKU: | AAOMS27467T17F6PB L/C |
MS27467T17F6PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in environmentally sealed inserts, ensuring reliable connectivity in extreme temperatures from -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles available, along with various plating options including RoHS-certified finishes, these connectors offer versatility for harsh environments. The straight plug configuration, with bayonet coupling and removable crimp contacts, guarantees secure mating. Designed for conductivity and environment resistance, they are ideal for demanding applications. Please note that this assembly does not ship with contacts.