| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F6P L/C |
| SKU: | AAOMS27467T17F6P L/C |
MS27467T17F6P L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series I connectors, engineered for harsh environments. Featuring up to 128 contacts in a secure insert, these connectors ensure reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Choose from various mounting options, including front and rear wall mount, and jam nut receptacles, all constructed from high-strength aluminum. With 52 insert arrangements available, each connector utilizes M39029 rear release crimp contacts for secure connections. Plating options include electroless nickel for enhanced durability. Rest assured, these connectors meet stringent military specifications for quality and performance, making them ideal for a wide range of applications. Please note that this assembly does not ship with contacts.