MS27467T17F6SA

Heilind Number:AAOMS27467T17F6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F6SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F6SA
SKU:AAOMS27467T17F6SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity, featuring up to 128 contacts within their environmentally sealed inserts. Designed for harsh environments, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they accommodate diverse installation needs. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors guarantee secure and efficient connections. Crafted from high strength aluminum with a choice of plating options, such as electroless nickel and cadmium-free finishes, they prioritize durability and environmental compliance. With a mating type of bayonet and a service rating of I, these connectors are ideal for demanding applications requiring rugged and high-performance connectivity.