| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F6S L/C |
| SKU: | AAOMS27467T17F6S L/C |
MS27467T17F6S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, offering up to 128 contacts in a rugged aluminum shell. With front and rear wall mount options, as well as jam nut receptacles, these connectors provide versatile connectivity solutions. Featuring M39029 rear release crimp contacts in various sizes, including coax and twinax, they ensure secure and reliable connections. Their environmentally sealed design and operating temperature range of -65 °C to 200 °C make them suitable for a wide range of applications in military and industrial settings. Please note that this assembly does not ship with contacts.