| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F8PA L/C |
| SKU: | AAOMS27467T17F8PA L/C |
MS27467T17F8PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in an environmentally sealed insert, are designed for extreme operating temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors offer versatility in harsh environments. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for easy maintenance. The high-strength aluminum shells, with various plating options including RoHS-certified finishes, ensure durability and reliability. Please note that this assembly does not ship with contacts.