| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F8PC L/C |
| SKU: | AAOMS27467T17F8PC L/C |
MS27467T17F8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer a rugged and reliable solution for harsh environmental conditions. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and efficient connectivity. Operating in temperatures ranging from -65°C to 200°C, they are designed to withstand extreme environments. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they meet stringent MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.