MS27467T17F8SC

Heilind Number:AAOMS27467T17F8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F8SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F8SC
SKU:AAOMS27467T17F8SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they meet stringent military specifications. The connectors come in different styles such as front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they provide secure connections. Suitable for straight plug mounting, these connectors have gold-plated contacts for enhanced conductivity. Ideal for demanding environments, they are built to withstand 500 mating cycles and offer environment-resistant properties.