MS27467T17F8SD

Heilind Number:AAOMS27467T17F8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F8SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F8SD
SKU:AAOMS27467T17F8SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for different applications. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for aerospace, defense, and industrial use.