MS27467T17F99PB

Heilind Number:AAOMS27467T17F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F99PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F99PB
SKU:AAOMS27467T17F99PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in extreme temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and reliability. With a range of receptacles and grounding plugs, they provide flexibility for different mounting requirements. Ideal for military and industrial use, the MIL-DTL-38999 Series I connectors are essential for maintaining secure and reliable electrical connections in demanding environments.