MS27467T17F99PC

Heilind Number:AAOMS27467T17F99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F99PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F99PC
SKU:AAOMS27467T17F99PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts sealed for protection. With an extensive operating temperature range from -65°C to 200°C, they ensure durability in various conditions. Available in multiple configurations including front and rear wall mount options, as well as jam nut receptacles, these connectors meet diverse connectivity needs. Constructed with high-strength aluminum shells and offering various plating options, they guarantee robustness and corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Engineered to military specification MIL-DTL-38999 I, these connectors are suitable for demanding applications that require rugged and reliable performance.