MS27467T17F99SC

Heilind Number:AAOMS27467T17F99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F99SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F99SC
SKU:AAOMS27467T17F99SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, this connector family offers versatility with 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells and a range of plating options including cadmium-free finishes, these connectors guarantee durability and performance in demanding applications. Meeting MIL-DTL-38999 I military specifications, they are ideal for critical operations requiring rugged and dependable electrical connectivity.