MS27467T17F99SD

Heilind Number:AAOMS27467T17F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F99SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F99SD
SKU:AAOMS27467T17F99SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various shell sizes and insert arrangements, utilizing M39029 rear release crimp contacts. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding options. Constructed with high strength aluminum shells, they come in plating options like cadmium and nickel. With RoHS certified finishes, these connectors ensure reliability in demanding applications.