| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19A11SB L/C |
| SKU: | AAOMS27467T19A11SB L/C |
MS27467T19A11SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a rugged, environmentally sealed insert, are ideal for demanding applications in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer versatile connectivity options. Constructed with high-strength aluminum shells and offering a selection of plating options, including electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.