| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19A11SC L/C |
| SKU: | AAOMS27467T19A11SC L/C |
MS27467T19A11SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for optimal performance in harsh environments, boasting up to 128 contacts housed in a rugged insert. With environmental sealing and an impressive operating temperature range from -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer versatility for different applications. Crafted from high strength aluminum with a choice of plating options, they meet diverse requirements for finishes. Please note that this assembly does not ship with contacts.