MS27467T19A32S

Heilind Number:AAOMS27467T19A32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19A32S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19A32S
SKU:AAOMS27467T19A32S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for reliable connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for diverse applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Featuring front and rear wall mount as well as jam nut receptacles, they provide versatile installation options. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. RoHS compliant options are also available, making them environmentally friendly choices for demanding applications.