MS27467T19B11B

Heilind Number:AAOMS27467T19B11B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B11B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B11B
SKU:AAOMS27467T19B11B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a secure insert. With a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating including cadmium and nickel. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, they guarantee efficient and durable connectivity. Suitable for military and industrial applications, these connectors provide environmental sealing and RoHS compliant finishes for added reliability.