MS27467T19B11PC

Heilind Number:AAOMS27467T19B11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B11PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B11PC
SKU:AAOMS27467T19B11PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for rugged applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure durability and reliability. The connectors, compliant with military specification MIL-DTL-38999 I, come in different types such as front wall mount, rear wall mount, and jam nut receptacles, catering to diverse mounting needs. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. With features like bayonet coupling, gold contact plating, and environment-resistant design, these connectors guarantee optimal performance in demanding scenarios.