MS27467T19B11S

Heilind Number:AAOMS27467T19B11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B11S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B11S
SKU:AAOMS27467T19B11S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility in connectivity solutions. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Crafted with high strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance. With RoHS compliance options available, they provide a reliable and environmentally conscious choice for your connectivity needs.