MS27467T19B11SA

Heilind Number:AAOMS27467T19B11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B11SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B11SA
SKU:AAOMS27467T19B11SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Made of high-strength aluminum, they come in a range of plating options, including cadmium-free finishes. The connectors, compliant with MIL-DTL-38999 I specifications, are ideal for military, aerospace, and industrial use, providing secure and durable electrical connections.