MS27467T19B11SD

Heilind Number:AAOMS27467T19B11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B11SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B11SD
SKU:AAOMS27467T19B11SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and compliance. Suitable for military and industrial applications, they provide reliable connectivity with gold-plated contacts and bayonet coupling. Designed for straight plug mounting, these connectors are ideal for use in demanding environments where quality and performance are paramount.