| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B11S L/C |
| SKU: | AAOMS27467T19B11S L/C |
MS27467T19B11S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, designated by the SKU MS27467T19B11S L/C, are engineered to excel in the most challenging environments. With up to 128 contacts housed within a robust insert, these connectors ensure seamless and reliable connectivity. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. The connectors are crafted from high-strength aluminum shells and are available in a variety of plating options, including RoHS-certified finishes, guaranteeing long-term durability. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.