MS27467T19B18AA

Heilind Number:AAOMS27467T19B18AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B18AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B18AA
SKU:AAOMS27467T19B18AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged use with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, and jam nut receptacles, these connectors offer reliable connectivity in harsh environments. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax), they ensure secure connections. Constructed with high strength aluminum shells and offered in different plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors meet diverse application needs. RoHS certified cadmium-free finishes are also available, making them environmentally friendly options. Ideal for military and industrial applications, MIL-DTL-38999 Series I connectors deliver exceptional performance in demanding conditions.