MS27467T19B18AB

Heilind Number:AAOMS27467T19B18AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B18AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B18AB
SKU:AAOMS27467T19B18AB

Detailed Description

MIL-DTL-38999 Series I connectors, part of the rugged 38999 family, offer reliable connectivity in harsh environments. With up to 128 contacts in a sealed insert, they ensure secure data transmission. Featuring various mounting options like front and rear wall mount as well as jam nut receptacles, these connectors cater to diverse installation needs. Engineered for durability, they boast high-strength aluminum shells and come in multiple plating options, including cadmium-free finishes for RoHS compliance. Operating efficiently in temperatures ranging from -65°C to 200°C, they are ideal for demanding applications in military and aerospace sectors. Utilizing M39029 rear release crimp contacts, they guarantee easy and secure connections. With their bayonet coupling design, they facilitate quick and secure mating, while their environment-resistant construction ensures longevity. Choose MIL-DTL-38999 I connectors for robust and dependable electrical connections in critical environments.