MS27467T19B18AC

Heilind Number:AAOMS27467T19B18AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B18AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B18AC
SKU:AAOMS27467T19B18AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they feature front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, they meet stringent military specifications. RoHS compliant finishes are also available, making them suitable for a wide range of applications requiring durability and performance in demanding environments.