MS27467T19B18PB

Heilind Number:AAOMS27467T19B18PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B18PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B18PB
SKU:AAOMS27467T19B18PB

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in a sealed insert, ideal for harsh environments with an operating range from -65 °C to 200 °C. Featuring front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs, these connectors offer versatility. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, they ensure reliable connections. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS compliant finishes, these connectors guarantee durability and performance. Perfect for military and industrial applications, they provide secure and efficient electrical connections.