MS27467T19B18PD

Heilind Number:AAOMS27467T19B18PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B18PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B18PD
SKU:AAOMS27467T19B18PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts in a sealed insert. Operating between -65 °C and 200 °C, they offer front and rear wall mount options, jam nut receptacles, and RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offering plating options like cadmium and nickel, these connectors ensure durability and reliability. Suitable for military and industrial applications, they meet stringent environmental standards.