| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B18S L/C |
| SKU: | AAOMS27467T19B18S L/C |
MS27467T19B18S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are meticulously engineered for demanding environments, boasting a robust construction that can withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatile connectivity options for various applications. With 9 shell sizes and 52 insert arrangements available, they provide flexibility in design. Constructed with high-strength aluminum shells and offered in various plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 I, they meet stringent quality and performance standards for mission-critical operations. Please note that this assembly does not ship with contacts.