MS27467T19B28PC

Heilind Number:AAOMS27467T19B28PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B28PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B28PC
SKU:AAOMS27467T19B28PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with durable aluminum shells and available in multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure reliable operation in temperatures ranging from -65°C to 200°C. Compliant with military specification MIL-DTL-38999 I, they provide a secure and efficient solution for demanding applications.