MS27467T19B32PA

Heilind Number:AAOMS27467T19B32PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B32PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B32PA
SKU:AAOMS27467T19B32PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various requirements. Utilizing M39029 rear release crimp contacts, they ensure reliable connections. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, they prioritize durability and environmental compliance. Perfect for military and industrial use, these connectors guarantee performance in even the most challenging conditions.