MS27467T19B32S

Heilind Number:AAOMS27467T19B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B32S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B32S
SKU:AAOMS27467T19B32S

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility and reliability. With options for front and rear wall mount as well as jam nut receptacles, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections, with plating options including gold, electroless nickel, and cadmium finishes. Made of high-strength aluminum, these connectors guarantee durability. RoHS certified cadmium-free finishes are also available, meeting environmental standards. Perfect for military and industrial applications, the MIL-DTL-38999 Series I connectors provide a dependable solution for demanding connectivity requirements.