MS27467T19B32SA

Heilind Number:AAOMS27467T19B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B32SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B32SA
SKU:AAOMS27467T19B32SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come with plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-compliant options. Ideal for military and industrial applications, these straight plug connectors with gold contact plating guarantee reliable performance even in demanding conditions, meeting MIL-DTL-38999 I specifications.