| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B32SA L/C |
| SKU: | AAOMS27467T19B32SA L/C |
MS27467T19B32SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, like the MS27467T19B32SALC, offer high-performance connectivity in harsh environments. With up to 128 contacts in an environmentally sealed insert, they ensure secure and reliable connections. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they are versatile and durable. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Crafted from high-strength aluminum with various plating options, including cadmium-free finishes, they guarantee long-lasting performance. Please note that this assembly does not ship with contacts.