| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B32S L/C |
| SKU: | AAOMS27467T19B32S L/C |
MS27467T19B32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts housed within a secure insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Featuring front and rear wall mount options, along with jam nut receptacles, they provide versatile connectivity solutions. The high strength aluminum shells, available in various plating finishes, ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.