MS27467T19B35A

Heilind Number:AAOMS27467T19B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B35A
ECAD Model:
3D Model

Description:

AAOMS27467T19B35A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B35A
SKU:AAOMS27467T19B35A

Detailed Description

MIL-DTL-38999 Series I connectors are high-performance solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Made of high-strength aluminum, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. The Series I connectors, with options for front and rear wall mount as well as jam nut receptacles, are ideal for military and aerospace applications requiring rugged and dependable connectivity.