MS27467T19B35BA

Heilind Number:AAOMS27467T19B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B35BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B35BA
SKU:AAOMS27467T19B35BA

Detailed Description

MIL-DTL-38999 Series I connectors, known for their rugged reliability, feature up to 128 contacts housed in a sealed insert suitable for harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility in design. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Crafted from high-strength aluminum, they are offered in multiple plating options, including RoHS-certified finishes, catering to diverse industry requirements. With a focus on durability and performance, MIL-DTL-38999 Series I connectors are the go-to choice for demanding connectivity needs.