MS27467T19B35BC

Heilind Number:AAOMS27467T19B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B35BC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B35BC
SKU:AAOMS27467T19B35BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. Offering front and rear wall mount, as well as jam nut receptacles, MIL-DTL-38999 I connectors are suitable for a wide range of applications requiring durability and reliability.