| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B35PA L/C |
| SKU: | AAOMS27467T19B35PA L/C |
MS27467T19B35PA L/C
Specifications
Detailed Description
Experience rugged connectivity with our MIL-DTL-38999 Series I connectors, designed for demanding environments. With up to 128 contacts sealed for protection, they ensure reliable performance in temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors feature front and rear wall mount options, as well as jam nut receptacles, catering to diverse installation needs. Crafted from high-strength aluminum with RoHS-compliant finishes, including electroless nickel and cadmium alternatives, they guarantee durability and compliance with environmental standards. Ideal for military and industrial applications, these connectors, with their bayonet coupling and removable crimp contacts, offer secure and efficient electrical connectivity. Whether for wall or jam nut mounting, they provide reliable service in even the harshest conditions. Please note, this assembly does not ship with contacts.