MS27467T19B35PD

Heilind Number:AAOMS27467T19B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B35PD
SKU:AAOMS27467T19B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. These connectors are fully environmentally sealed, with a wide operating temperature range from -65°C to 200°C, ensuring reliability in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide versatility in contact sizes and arrangements. Constructed with high-strength aluminum shells and offering a range of plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Perfect for aerospace, defense, and other demanding industries, MIL-DTL-38999 Series I connectors deliver exceptional conductivity and protection, making them essential for mission-critical systems.