| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B35PD L/C |
| SKU: | AAOMS27467T19B35PD L/C |
MS27467T19B35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in a secure insert, offer unparalleled performance in harsh environments. With front and rear wall mount receptacles, as well as jam nut receptacles, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 I, these connectors are designed for durability, with a wide operating temperature range from -65°C to 200°C. Crafted from high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium finishes, they ensure optimal conductivity. Their bayonet coupling system and removable crimp contacts make installation and maintenance hassle-free. Suitable for applications requiring environmental resistance, these connectors provide a robust solution for critical connectivity challenges. Please note that this assembly does not ship with contacts.

