MS27467T19B35S

Heilind Number:AAOMS27467T19B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B35S
SKU:AAOMS27467T19B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount and jam nut receptacles. With a wide temperature range of -65 °C to 200 °C, these connectors ensure reliable operation in demanding conditions. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, these connectors are ideal for military and industrial applications requiring durability and performance.