| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B35SA L/C |
| SKU: | AAOMS27467T19B35SA L/C |
MS27467T19B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature a robust straight plug design, perfect for demanding environments. With 66 removable crimp contacts, these connectors ensure secure and reliable connections. Operating efficiently in temperatures ranging from -65 °C to 175 °C, they are ideal for a wide range of applications. Made from high-strength aluminum with electroless nickel and cadmium olive drab plating, they offer durability and corrosion resistance. The connectors are environmentally sealed, providing protection against the elements. Please note that this assembly does not ship with contacts.