MS27467T19B35SB

Heilind Number:AAOMS27467T19B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19B35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19B35SB
SKU:AAOMS27467T19B35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts and offer options for RoHS compliant finishes. The high strength aluminum shells, along with plating choices including cadmium and nickel, ensure durability and reliable performance. This connector family includes front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, catering to diverse connectivity needs in military and industrial settings.