| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B35S L/C |
| SKU: | AAOMS27467T19B35S L/C |
MS27467T19B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I straight plug connector, part number AAOMS27467T19B35SLC, is a rugged and reliable solution for demanding environments. With a shell size of 19 and featuring 66 removable crimp contacts (22D), this connector offers high-density connectivity. Its bayonet coupling mechanism ensures secure mating, while its aluminum shell provides durability. The electroless nickel and cadmium olive drab plating options enhance corrosion resistance. Operating in temperatures ranging from -65 °C to 175 °C, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts. Trust in the MIL-DTL-38999 Series I connector for your critical connectivity needs.