| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19B66S L/C |
| SKU: | AAOMS27467T19B66S L/C |
MS27467T19B66S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, designated as MS27467T19B66SLC, is a rugged and versatile electrical plug designed for demanding environments. Featuring a straight, bayonet coupling design, this connector is part of the hi-rel Series I family, meeting strict military specifications for performance and durability. With a shell size of 19 and accommodating 66 removable crimp contacts (size 22M), it offers reliable conductivity in a wide temperature range from -65 °C to 175 °C. The shell is made of high-strength aluminum with electroless nickel and cadmium olive drab plating for enhanced corrosion resistance. Environmentally sealed and ingress protected, this connector is suitable for wall and jam nut mounting applications. Please note that this assembly does not ship with contacts.

