MS27467T19F11B

Heilind Number:AAOMS27467T19F11B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F11B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F11B
SKU:AAOMS27467T19F11B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as electroless nickel and black anodized aluminum, these connectors provide durability and reliability. Additionally, with RoHS certified cadmium-free finishes available, they meet strict environmental standards. Perfect for military, aerospace, and industrial use, the MIL-DTL-38999 Series I connectors guarantee high performance in demanding conditions.