| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F11SB L/C |
| SKU: | AAOMS27467T19F11SB L/C |
MS27467T19F11SB L/C
Specifications
Detailed Description
The MS27467T19F11SBLC is a high-performance military-grade connector designed for demanding applications in harsh environments. Featuring a straight plug configuration with bayonet coupling, it ensures secure and reliable connectivity. With a shell size of 19 and contact size 16(11), this connector is suitable for a wide range of systems. Constructed with durable aluminum shell material and electroless nickel coating, it offers excellent corrosion resistance. The connector is environmentally sealed and can withstand operating temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.