MS27467T19F11SC

Heilind Number:AAOMS27467T19F11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F11SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F11SC
SKU:AAOMS27467T19F11SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors are ideal for military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, these connectors guarantee durability and performance. Trusted for their environmental sealing and RFI grounding capabilities, MIL-DTL-38999 I connectors are essential for demanding industrial environments.