| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F11SC L/C |
| SKU: | AAOMS27467T19F11SC L/C |
MS27467T19F11SC L/C
Specifications
Detailed Description
Experience unparalleled connectivity and durability with our MIL-DTL-38999 Series I connectors. Engineered for harsh environments, these connectors feature up to 128 contacts and are environmentally sealed for reliable performance in extreme conditions. With a wide operating temperature range of -65°C to 200°C and versatile mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility in installation. Compliant with military specification MIL-DTL-38999 I, these circular plugs are constructed from high-strength aluminum with various plating options available, ensuring long-lasting durability. Designed for Removable Crimp Contacts, these connectors provide excellent conductivity for critical applications. Please note that this assembly does not ship with contacts.